
Unidirectional TVS diode array offering 8V clamping voltage and 6.2V minimum breakdown voltage. Features 30pF capacitance, 225mW power dissipation, and 100nA leakage current. Designed for ESD protection with a 5.5V reverse standoff voltage and 6.1V operating voltage. Packaged in a SOT-23-3 (TO-236) surface-mount package, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi PACDN042Y3R technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1mA |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.
