
Unidirectional TVS diode array designed for surge protection. Features a 6.2V minimum breakdown voltage and 6.8V clamping voltage. Operates with a 6.1V working voltage and 5.5V reverse standoff voltage. Offers 2 channels with a low leakage current of 100nA and 30pF capacitance. Packaged in an SC-70 (2.25mm x 1.25mm) SMD/SMT format, supplied on a 3000-piece tape and reel.
Onsemi PACDN042YB3R technical specifications.
| Capacitance | 30pF |
| Package/Case | SC |
| Clamping Voltage | 6.8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.