
Unidirectional TVS diode array offering 3 channels for ESD and surge protection. Features a 6.1V working voltage, 6.8V clamping voltage, and 30pF capacitance per channel. Housed in a SOT-143-4 package with SMD/SMT termination, this lead-free component operates from -40°C to 85°C. Supplied in 3000-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi PACDN043Y4R technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-143-4 |
| Clamping Voltage | 6.8V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Lines | 3 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.
