
Transient Voltage Suppressor Array, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi PACDN044TR technical specifications.
| Capacitance | 30pF |
| Package/Case | TSSOP |
| Clamping Voltage | 8V |
| Depth | 4.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.