
Transient Voltage Suppressor Array, SOT-23, 5 Lead, 1.6x2.9, 3000-REEL
Onsemi PACDN044Y5R technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-5 |
| Clamping Voltage | -800mV |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.
