
The PACDN044YB5R is a unidirectional Zener diode with a clamping voltage of -800mV and a reverse standoff voltage of 5.5V. It has a maximum power dissipation of 200mW and operates over a temperature range of -40°C to 85°C. The diode is packaged in a 4-pin SMD package and is lead-free and RoHS compliant.
Onsemi PACDN044YB5R technical specifications.
| Capacitance | 30pF |
| Package/Case | SC |
| Clamping Voltage | -800mV |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.
