
Unidirectional Transient Voltage Suppressor Array, SC-88 package, featuring 5 lines of protection. Offers a minimum breakdown voltage of 6.2V and a reverse standoff voltage of 5.5V. Maximum clamping voltage is 8V with a typical clamping voltage of -800mV. Maximum power dissipation is 200mW, with a leakage current of 100nA. Operating temperature range from -40°C to 85°C. Capacitance is 30pF.
Onsemi PACDN045YB6R technical specifications.
| Capacitance | 30pF |
| Package/Case | SC |
| Clamping Voltage | -800mV |
| Clamping Voltage-Max | 8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2.25mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.