UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, MO-203, 2.05 X 1.25 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, SMT, SC-70, 6 PIN
Onsemi PACDN045YB6R-R technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-203 |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.1 |
| Clamping Voltage-Max | 8 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.