This unidirectional transient voltage suppressor array offers 6 channels of protection within a Micro 8 lead surface mount package. Featuring a low capacitance of 30pF, it provides a minimum breakdown voltage of 6.2V and a clamping voltage of 6.8V, with a reverse standoff voltage of 5.5V. Designed for 6.1V operating and working voltages, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 85°C. It is supplied in tape and reel packaging with a quantity of 4000 units.
Onsemi PACDN046MR technical specifications.
| Capacitance | 30pF |
| Package/Case | MSOP |
| Clamping Voltage | 6.8V |
| Depth | 3.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Lines | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
No datasheet is available for this part.