
ESD Protection Array, WLCSP6, 1.8x1.15, 3500-DSFTP
Checking distributor stock and pricing after the page loads.
Onsemi PACDN1404CG technical specifications.
| Capacitance | 47pF |
| Clamping Voltage | 6.8V |
| Depth | 1.15mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100nA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PACDN1404 |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.