8-channel unidirectional transient voltage suppressor (TVS) array designed for ESD protection. Features a low capacitance of 47pF per channel and a clamping voltage of 12V. Operates at a reverse standoff voltage of 5.5V with a maximum operating temperature of 85°C. Packaged in a compact WLCSP10 (3.1mm x 1.15mm) with Tape and Reel packaging. This component is RoHS compliant and Halogen Free.
Sign in to ask questions about the Onsemi PACDN1408CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PACDN1408CG technical specifications.
| Capacitance | 47pF |
| Clamping Voltage | 12V |
| Depth | 1.15mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Lines | 8 |
| Number of Unidirectional Channels | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACDN1408CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.