Onsemi PACSZ1284-02QR technical specifications.
| Package/Case | QSOP |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 17 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACSZ1284-02QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.