
The PACUSB-D1Y5R is a surface mount diode from Onsemi, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The diode is lead free and available in quantities of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PACUSB-D1Y5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PACUSB-D1Y5R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACUSB-D1Y5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.