Onsemi PACUSB-D2YB5R technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACUSB-D2YB5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
