Onsemi PACUSB-D3Y5R technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACUSB-D3Y5R to view detailed technical specifications.
No datasheet is available for this part.