Data Line Filter, 1 FUNCTIONS, 6 V, DATA LINE FILTER, SURFACE MOUNT
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |