Data Line Filter, 1 FUNCTIONS, 5.5 V, DATA LINE FILTER, SURFACE MOUNT
Onsemi PACUSB-U1Y6R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.