
This Onsemi EMI filter is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with a 3.3V supply voltage and is packaged in a ROHS compliant SC70-6 package. The filter is lead free and RoHS compliant, making it suitable for a variety of applications.
Onsemi PACUSB-U2R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACUSB-U2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
