Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PACUSB-U3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PACUSB-U3R technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Terminations | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACUSB-U3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
