
The PACVGA105QR is a 7-channel analog IC from Onsemi, packaged in QSOP. It operates at a maximum supply voltage of 5.5V and has an operating supply current of 35uA. The device is designed to function within a temperature range of 0°C to 70°C. The PACVGA105QR is lead-free and halogen-free, meeting RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Onsemi PACVGA105QR technical specifications.
| Capacitance | 10pF |
| Package/Case | QSOP |
| Current Rating | 35uA |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Channels | 7 |
| Number of Lines | 7 |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PActive™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.