
The PACVGA200QR is a unidirectional diode with a current rating of 10uA and a maximum operating temperature of 70°C. It is packaged in a QSOP-24 package and is lead free and halogen free. The diode is RoHS compliant and has a weight of 0.009016oz. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Onsemi PACVGA200QR technical specifications.
| Package/Case | QSOP |
| Current Rating | 10uA |
| Depth | 6mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PActive™ |
| Weight | 0.009016oz |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
