
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt, WQFN24 4x4, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
