
16-bit I/O Port Expander with I2C and SMBus interface, operating at up to 400kHz. Features a wide supply voltage range from 1.65V to 5.5V, with a nominal 5.5V. Offers 16 I/O channels and 50mA output current. Packaged in a 24-pin QFN (4x4mm) with 0.5mm pitch, supplied on a 3000-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi PCA9535EMTTXG technical specifications.
| Package/Case | QFN |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
