
16-bit I/O Port Expander with I2C and SMBus interface. Features remote low voltage operation with interrupt capability. Operates from a 1.65V to 5.5V supply voltage, with a maximum supply current of 100mA. Offers 16 push-pull I/Os, each capable of 50mA output current. Packaged in a 4x4mm QFN with 0.5mm pitch, this component is halogen-free, lead-free, RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi PCA9655EMTTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PCA9655EMTTXG technical specifications.
| Package/Case | QFN |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9655EMTTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
