Onsemi PCP1103-P-TD-H technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 375mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 450MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1103-P-TD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.