
Onsemi PCP1103-TD-H technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -375mV |
| Collector-emitter Voltage-Max | 375mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCP1103 |
| Transition Frequency | 450MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1103-TD-H to view detailed technical specifications.
No datasheet is available for this part.
