
Single PCP P-Channel Power MOSFET, -60V, -3A, 266mΩ, SOT-89 / PCP-1, 1000-REEL
Onsemi PCP1302-TD-H technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 262pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 266mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
