
Single N-Channel Power MOSFET featuring a 250V Drain to Source Voltage (Vdss) and 1.2A Continuous Drain Current (ID). Surface mountable in an SOT-89 package, this component offers a low 2.4 Ohm Drain to Source Resistance (Rds On Max). It operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.5W. Key switching characteristics include a 7.9ns turn-on delay and a 30ns fall time.
Onsemi PCP1402-TD-H technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.5mm |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 14.5ns |
| Turn-On Delay Time | 7.9ns |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.