
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ, SOT-89 / PCP-1, 1000-REEL
Onsemi PCP1403-TD-H technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 117mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 117mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1403-TD-H to view detailed technical specifications.
No datasheet is available for this part.