
Single N-Channel Power MOSFET 250V, 0.6A, 6.5Ω, SOT-89 / PCP-1, 1000-REEL
Onsemi PCP1405-TD-H technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 26ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 6.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1405-TD-H to view detailed technical specifications.
No datasheet is available for this part.
