The PCRKA30065F8 is a silicon rectifier diode from Onsemi with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage of 650V and is available in a die-1 package type. This diode is suitable for general purpose rectification applications.
Sign in to ask questions about the Onsemi PCRKA30065F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PCRKA30065F8 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Breakdown Voltage-Min | 650 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PCRKA30065F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.