
The PCS1P2860AG-16TR is a single clock generator IC from Onsemi, packaged in a TSSOP-14 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has six outputs and is designed for surface mount applications. It is also lead free and halogen free. The PCS1P2860AG-16TR has a maximum operating frequency of 127MHz and a PLL capability.
Onsemi PCS1P2860AG-16TR technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 127MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.