This industrial-grade clock driver features a low skew design and operates within a temperature range of -40°C to 85°C. It is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a 28-pin SSOP package and is designed for use in clock and timing applications.
Onsemi PCS2I2310ANZG-28-AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2310 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.025 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 30 |
| Power Supply Current-Max (ICC) | 290 |
| fmax-Min | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.