The PCS3I8504AG-08CR is a clock generator IC from Onsemi, operating within a temperature range of -40°C to 85°C. It features a lead-free package and is RoHS compliant. This IC is designed for surface mount applications and has a maximum operating frequency of 50MHz. It is powered by a 3.3V supply voltage and is available in a WFDFN package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | WFDFN |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |