
Clock Generators & Support Products 18-36MHZ 3.3V GP EMI
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCS3P2537A |
| RoHS | Compliant |
These are design resources that include the Onsemi PCS3P2537AG-08CR
Product discontinuance notice for various onsemi clock generation and distribution devices, detailing last buy and ship dates for 2014 and 2015.
