
Surface mount spread spectrum clock generator featuring a 32MHz frequency output. This integrated circuit operates from a 2.8V to 3.6V supply voltage, with a nominal 3.3V. It includes a Phase-Locked Loop (PLL) and accepts a crystal input. The component is housed in a narrow body SOIC-8 package, is halogen-free and lead-free, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCS3P25811A |
| Supply Current | 13mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
These are design resources that include the Onsemi PCS3P25811AG08SR
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
