
Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCS3P7303A |
| Weight | 0.001319oz |
| RoHS | Compliant |
