General Purpose Peak EMI Reduction IC, TSSOP 3.0x4.4x1.20mm Lead Count 8, 2500-REEL
Onsemi PCS3P7303AG-08TR technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCS3P7303A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCS3P7303AG-08TR to view detailed technical specifications.
No datasheet is available for this part.