The PCS3P7303AG-08TT is a commercial-grade clock generator from Onsemi, featuring a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 20uA. The device is packaged in an 8-pin TSSOP package, measuring 3mm in width and 4.4mm in length.
Onsemi PCS3P7303AG-08TT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PCS3P7303AG-08TT to view detailed technical specifications.
No datasheet is available for this part.