
The PCS3PS550AG-08CR is a clock generator from Onsemi, operating within a temperature range of -20°C to 85°C. It features a maximum operating frequency of 36MHz and is designed for surface mount applications in DFN packages. This device is compliant with RoHS regulations and is lead free. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
