
NPN Bipolar Junction Transistor (BJT) for general purpose amplification. Features a 45V Collector-Emitter Voltage (VCEO) and a 500mA Max Collector Current. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 250MHz. Packaged in a TO-92 through-hole mount, this component operates from -55°C to 150°C with a maximum power dissipation of 625mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 45V |
| Weight | 0.201g |
| RoHS | Compliant |
These are design resources that include the Onsemi PN100A
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
