
PNP Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a -60V Collector Base Voltage (VCBO), 45V Collector Emitter Voltage (VCEO), and a maximum collector current of -500mA. Offers a minimum DC current gain (hFE) of 300 and a transition frequency of 250MHz. Packaged in a TO-92 through-hole mount, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PN200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 5.33mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -45V |
| Weight | 0.201g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi PN200A
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
