
NPN bipolar junction transistor in a TO-92 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 30V and a continuous collector current of 600mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PN2222_J61Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222_J61Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
