
The PN2222A is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1A. It operates at frequencies up to 300MHz and has a minimum current gain of 100. The device is rated for a maximum power dissipation of 625mW and has an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi PN2222A-J18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2222A-J18Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222A-J18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.