
NPN bipolar junction transistor (BJT) in a TO-92 package. Features a 40V collector-emitter voltage (VCEO) and a 600mA maximum collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Supplied in bulk packaging with 5000 units per box.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.21inch |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Type | General Purpose |
| DC Rated Voltage | 40V |
| Width | 0.165inch |
| RoHS | Compliant |
These are design resources that include the Onsemi PN2222AG
Product discontinuance notice for ON Semiconductor discrete, analog, logic, ECL, and power products with a last buy date of March 31, 2009.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
Product discontinuance notice from Onsemi for various discrete, analog, logic, and power components. Last buy date is March 31, 2008; last ship date is September 30, 2008.
