
NPN Bipolar Junction Transistor (BJT) for through-hole mounting, featuring a 40V collector-emitter voltage (VCEO) and a 1A maximum collector current. This component operates with a 300MHz transition frequency and offers a minimum DC current gain (hFE) of 100. Packaged in a TO-92-3 case, it supports a wide operating temperature range from -55°C to 150°C and is supplied on a 2000-piece tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi PN2222ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2222ATF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
