
NPN Bipolar Junction Transistor (BJT) with a 40V Collector-Emitter Voltage (VCEO) and 500mA continuous collector current. Features a 300MHz transition frequency and a minimum DC current gain (hFE) of 100. Packaged in a TO-92-3 through-hole mount configuration, supplied on a 2000-piece tape and reel. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 625mW. RoHS compliant and lead-free.
Onsemi PN2222ATFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222ATFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
