
General Purpose Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Onsemi PN2222G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
