
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 30V collector-emitter voltage (VCEO) and a 600mA maximum collector current. Operates with a 300MHz transition frequency and a minimum hFE of 100. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS-compliant component is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.24g |
| RoHS | Compliant |
