
NPN bipolar junction transistor (BJT) in TO-92 package, featuring a 30V collector-emitter breakdown voltage and 600mA maximum collector current. This through-hole component offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 625mW. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi PN2222TFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2222TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | PN2222 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222TFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
